Parker 10 μm Replacement Filter Element for 10QE
- RS Stock No.:
- 825-093
- Mfr. Part No.:
- 938723Q
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR3,461.02
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,461.02 |
*price indicative
- RS Stock No.:
- 825-093
- Mfr. Part No.:
- 938723Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 10μm | |
| Product Type | Replacement Filter Element | |
| For Use With | 10QE | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 10μm | ||
Product Type Replacement Filter Element | ||
For Use With 10QE | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker replacement filter element offers superior filtration for hydraulic and industrial processes. Designed for optimal performance, it ensures the protection and longevity of your systems through Advanced filter media technology.
Available in Ecoglass and Microglass versions to best suit filtration requirements
Designed to provide first-class system protection with the latest filter media technology
Features a Micron rating of 10 μm for effective particulate filtration
Built with nitrile seal material for enhanced durability and reliability
Related links
- Parker 10 μm Replacement Filter Element for 10QE
- Parker 10 μm Replacement Filter Element for 80CN
- Parker 10 μm Replacement Filter Element for 15CN
- Parker 10 μm Replacement Filter Element for EPF2110QIHB HP
- Parker 10 μm Replacement Filter Element for EPF4210QIHB HP
- Parker 10 μm Replacement Filter Element for 45M Series
- Parker 10 μm Replacement Filter Element for EPF4110QIHB HP
- Parker 10 μm Replacement Filter Element for EPF4210QIV HP
