Parker 10 μm Replacement Filter Element for 45M Series
- RS Stock No.:
- 824-368
- Mfr. Part No.:
- 938970Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,500.70
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,500.70 |
*price indicative
- RS Stock No.:
- 824-368
- Mfr. Part No.:
- 938970Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 10μm | |
| Product Type | Replacement Filter Element | |
| For Use With | 45M Series | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 10μm | ||
Product Type Replacement Filter Element | ||
For Use With 45M Series | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed to enhance hydraulic filtration systems, ensuring optimal performance and efficiency in various industrial applications.
Available in Ecoglass version without an inner core and conventional Microglass version
Features a multi-layered design with Advanced filter media technology
Provides high capacity and efficiency for effective hydraulic filtration
Rated for operating pressures up to 40 bar and operating temperatures ranging from -40 to 100 °C
Suitable for mineral and vegetable oils as well as some synthetic oils
Related links
- Parker 10 μm Replacement Filter Element for 45M Series
- Parker Replacement Filter Element for 45M Series
- Parker 20 μm Replacement Filter Element for 45M Series
- Parker 10 μm Replacement Filter Element for 10QE
- Parker 10 μm Replacement Filter Element for 80CN
- Parker 10 μm Replacement Filter Element for 15CN
- Parker 10 μm Replacement Filter Element for EPF2110QIHB HP
- Parker 10 μm Replacement Filter Element for EPF4210QIHB HP
