Parker 10 μm Replacement Filter Element for 45M Series
- RS Stock No.:
- 823-789
- Mfr. Part No.:
- 938966Q
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR1,134.79
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,134.79 |
*price indicative
- RS Stock No.:
- 823-789
- Mfr. Part No.:
- 938966Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 10μm | |
| For Use With | 45M Series | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 10μm | ||
For Use With 45M Series | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for high-capacity and efficient hydraulic filtration. With Advanced multi-layered design and filter media technology, it ensures optimal performance for various hydraulic systems.
Available in Ecoglass version without inner core and conventional Microglass version
Designed with a multi-layered structure for enhanced filtration efficiency
Micron rating of 10 μm ensures fine filtration of impurities
Compatible with mineral, vegetable and some synthetic oils
Operates effectively at temperatures ranging from -40 to 100 °C
Related links
- Parker 10 μm Replacement Filter Element for 45M Series
- Parker Replacement Filter Element for 45M Series
- Parker 20 μm Replacement Filter Element for 45M Series
- Parker 10 μm Replacement Filter Element for 80CN
- Parker 10 μm Replacement Filter Element for 10QE
- Parker 10 μm Replacement Filter Element for 15CN
- Parker 10 μm Replacement Filter Element for EPF2110QIHB HP
- Parker 10 μm Replacement Filter Element for EPF4210QIHB HP
