Parker 10 μm Replacement Filter Element for EPF4210QIV HP

N

Subtotal (1 unit)*

MYR1,672.69

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,672.69

*price indicative

RS Stock No.:
823-354
Mfr. Part No.:
944551Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

10μm

Product Type

Replacement Filter Element

For Use With

EPF4210QIV HP

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker filter replacement element designed for high-efficiency filtration in hydraulic oil systems. Its unique design ensures optimal performance in demanding environments, maintaining fluid integrity across various applications.

Utilises 10QI Microglass filtration media for superior contaminant removal

Rated for a Micron size of 10 μm, ensuring fine particle filtration

Compatible with EPF4 series filter housings for uncomplicated integration

Designed to withstand maximum pressure differentials of 25 bar on ECO-core

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy