Parker 10 μm Replacement Filter Element for EPF4110QIRB HP
- RS Stock No.:
- 823-975
- Mfr. Part No.:
- 944587Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,420.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,420.23 |
*price indicative
- RS Stock No.:
- 823-975
- Mfr. Part No.:
- 944587Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 10μm | |
| For Use With | EPF4110QIRB HP | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 10μm | ||
For Use With EPF4110QIRB HP | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for high pressure inline hydraulic oil filtration, offering multiple filtration media options to protect critical engine components from contaminants, enhancing equipment life and reducing maintenance requirements.
Capable of handling flow rates up to 700 L/min (185 GPM)
Maximum operating pressure of 6,500 psi (450 bar) ensures high performance
Multiple filtration media options including microglass and reverse flow enhance adaptability
Related links
- Parker 10 μm Replacement Filter Element for EPF2110QIHB HP
- Parker 10 μm Replacement Filter Element for EPF4210QIHB HP
- Parker 10 μm Replacement Filter Element for EPF4110QIHB HP
- Parker 10 μm Replacement Filter Element for EPF4210QIV HP
- Parker 5 μm Replacement Filter Element for EPF4205QIB HP
- Parker 20 μm Replacement Filter Element for EPF3220QIRB HP
- Parker 20 μm Replacement Filter Element for EPF1102QIB HP
- Parker 5 μm Replacement Filter Element for EPF3105QIB HP
