Parker 10 μm Replacement Filter Element for EPF4110QIHB HP
- RS Stock No.:
- 824-365
- Mfr. Part No.:
- 944507Q
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR3,614.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,614.45 |
*price indicative
- RS Stock No.:
- 824-365
- Mfr. Part No.:
- 944507Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 10μm | |
| Product Type | Replacement Filter Element | |
| For Use With | EPF4110QIHB HP | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 10μm | ||
Product Type Replacement Filter Element | ||
For Use With EPF4110QIHB HP | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for use in EPF Series High Pressure Inline Hydraulic Oil Filters, ensuring efficient filtration for hydraulic systems.
Multiple filtration media options available down to 2 microns
Maximum allowable flow of 700 L/min (185 GPM) enhances system efficiency
Constructed from high-strength materials for durability without a bypass valve
Conventional filter element type ensures reliable performance
Nitrile seal material provides excellent resistance to hydraulic fluids
Micron rating of 10 μm guarantees effective particle removal
Related links
- Parker 10 μm Replacement Filter Element for EPF2110QIHB HP
- Parker 10 μm Replacement Filter Element for EPF4210QIHB HP
- Parker 10 μm Replacement Filter Element for EPF4210QIV HP
- Parker 10 μm Replacement Filter Element for EPF4110QIRB HP
- Parker 5 μm Replacement Filter Element for EPF4205QIB HP
- Parker 20 μm Replacement Filter Element for EPF1102QIB HP
- Parker 5 μm Replacement Filter Element for EPF3105QIB HP
- Parker 5 μm Replacement Filter Element for EPF2105QIHB HP
