Parker 10 μm Replacement Filter Element for EPF4210QIHB HP
- RS Stock No.:
- 824-678
- Mfr. Part No.:
- 944511Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,433.24
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,433.24 |
*price indicative
- RS Stock No.:
- 824-678
- Mfr. Part No.:
- 944511Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 10μm | |
| Product Type | Replacement Filter Element | |
| For Use With | EPF4210QIHB HP | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 10μm | ||
Product Type Replacement Filter Element | ||
For Use With EPF4210QIHB HP | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for high pressure inline hydraulic oil filters, efficiently ensuring clean fluid flow in hydraulic systems.
Multiple filtration media options available down to 2 microns
Maximum allowable flow rate of 700 L/min (185 GPM)
High strength element without bypass valve for enhanced reliability
Seal material MADE from nitrile for optimal sealing performance
Maximum pressure differential of 210 bar (ISO 2941) ensures durability
Related links
- Parker 10 μm Replacement Filter Element for EPF2110QIHB HP
- Parker 10 μm Replacement Filter Element for EPF4110QIHB HP
- Parker 10 μm Replacement Filter Element for EPF4210QIV HP
- Parker 10 μm Replacement Filter Element for EPF4110QIRB HP
- Parker 5 μm Replacement Filter Element for EPF4205QIB HP
- Parker 20 μm Replacement Filter Element for EPF3220QIRB HP
- Parker 20 μm Replacement Filter Element for EPF1102QIB HP
- Parker 5 μm Replacement Filter Element for EPF3105QIB HP
