Parker 20 μm Replacement Filter Element for EPF3220QIRB HP

N

Subtotal (1 unit)*

MYR1,115.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,115.73

*price indicative

RS Stock No.:
824-694
Mfr. Part No.:
944584Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

20μm

Product Type

Replacement Filter Element

For Use With

EPF3220QIRB HP

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement element is an essential component designed for use in high pressure inline hydraulic oil filters, ensuring optimal filtration for hydraulic systems.

Multiple filtration media options available down to 2 microns

Maximum allowable flow rate of 700 L/min (185 GPM)

Constructed with Nitrile seal material for durability

Includes an ECO-core with a reverse flow valve and bypass feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy