Parker 5 μm Replacement Filter Element for EPF3105QIV HP
- RS Stock No.:
- 824-416
- Mfr. Part No.:
- 944538Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR908.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR908.68 |
*price indicative
- RS Stock No.:
- 824-416
- Mfr. Part No.:
- 944538Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 5μm | |
| Product Type | Replacement Filter Element | |
| For Use With | EPF3105QIV HP | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 5μm | ||
Product Type Replacement Filter Element | ||
For Use With EPF3105QIV HP | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for high-pressure inline hydraulic oil filtration, ensuring optimal protection of engine components by effectively capturing contaminants down to 2 microns while accommodating maximum flows of 700 L/min.
Features double or single length configurations to suit diverse installation requirements
Utilises various filtration media types, including microglass and high-strength microglass
Patented eco-friendly design reduces waste by up to 50% during filter change-outs
Compatible with a wide variety of hydraulic fluids across multiple industries
Related links
- Parker 5 μm Replacement Filter Element for EPF5105QIB HP
- Parker 5 μm Replacement Filter Element for EPF2202QIHB HP
- Parker 5 μm Replacement Filter Element for EPF3105QIB HP
- Parker 5 μm Replacement Filter Element for EPF2105QIHB HP
- Parker 5 μm Replacement Filter Element for 05QE
- Parker 5 μm Replacement Filter Element for 80CN
- Parker 5 μm Replacement Filter Element for 15CN
- Parker 5 μm Replacement Filter Element
