Parker 5 μm Replacement Filter Element for 15CN

N

Subtotal (1 unit)*

MYR789.87

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR789.87

*price indicative

RS Stock No.:
824-179
Mfr. Part No.:
G04190Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

5μm

For Use With

15CN

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker hydraulic oil filter provides high-efficiency filtration specifically designed for medium pressure systems, ensuring optimal performance and protection against contaminants in hydraulic applications.

Utilises Advanced Microglass media for superior filtration efficiency

Designed to accommodate a flow rate of up to 600 L/min

Compatible with mineral, vegetable, and certain synthetic oils

Capable of withstanding maximum operating pressures of 1015 psi and 70 bar

Offers a temperature range of -40 to 120°C depending on seal material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy