Parker Replacement Filter Element for 15CN
- RS Stock No.:
- 824-871
- Mfr. Part No.:
- 936702Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR998.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR998.84 |
*price indicative
- RS Stock No.:
- 824-871
- Mfr. Part No.:
- 936702Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | 15CN | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With 15CN | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker Medium Pressure CN Series Replacement Element features Advanced Microglass technology to maintain fluid cleanliness. This eco-friendly filtration component protects critical hydraulic components by removing fine particulate contaminants.
High efficiency Microglass media
Sustainable coreless element type
Chemical resistant fluorocarbon Seals
Related links
- Parker Replacement Filter Element for 15CN
- Parker 5 μm Replacement Filter Element for 15CN
- Parker 10 μm Replacement Filter Element for 15CN
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for DIN Series
- Parker Replacement Filter Element for 45M Series
- Parker Replacement Filter Element for PX035 / P035 Housing
- Parker Replacement Filter Element for OIL-X OVR
