Parker Replacement Filter Element for Filter
- RS Stock No.:
- 825-004
- Mfr. Part No.:
- PR1690400
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,835.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,835.64 |
*price indicative
- RS Stock No.:
- 825-004
- Mfr. Part No.:
- PR1690400
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | Filter | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With Filter | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker Replacement Interchangeable Compressed Air Filter Element delivers high-efficiency coalescing dry particulate removal and oil vapour reduction. This component ensures clean system Air to protect sensitive downstream machinery and maintain strict Air quality compliance.
Acts as a direct crossover replacement for Hankison element models E-5-52, 9.4870.0 and EHA552AA
Removes rust pipe scale atmospheric dust compressor oil aerosols and water droplets effectively
Meets stringent ISO8573-1 to 2001 compressed Air quality standards reliably
Related links
- Parker Replacement Filter Element for Filter
- Parker 0.2 μm Replacement Filter Element for Filter
- Parker Replacement Filter Element for 15CN
- Parker Replacement Filter Element for Hypefilter housing
- Parker Replacement Filter Element for DIN Series
- Parker Replacement Filter Element for 45M Series
- Parker Replacement Filter Element for PX050 / P050 Housing
- Parker Replacement Filter Element for FBO Filtration Assemblies
