Parker Replacement Filter Element for Filter
- RS Stock No.:
- 823-773
- Mfr. Part No.:
- PR2091310
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,028.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,028.14 |
*price indicative
- RS Stock No.:
- 823-773
- Mfr. Part No.:
- PR2091310
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | Filter | |
| For Removal | Compressed Air Contamination | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With Filter | ||
For Removal Compressed Air Contamination | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker Donaldson compressed Air filter element designed for high efficiency, providing reliable filtration for Air quality requirements in industrial applications. Its interchangeable design ensures easy replacement to maintain optimal performance.
Utilises specialised filtration materials to achieve stringent Air quality levels
Designed to retain contaminants effectively and has a defined operational lifespan
Encourages regular replacement every 12 months to ensure sustained Air quality
Compatible with a wide range of compressed Air and gas generation equipment
Related links
- Parker Replacement Filter Element for Filter
- Parker 0.2 μm Replacement Filter Element for Filter
- Parker Replacement Filter Element for 15CN
- Parker Replacement Filter Element for 45M Series
- Parker Replacement Filter Element for DIN Series
- Parker Replacement Filter Element for 80CN
- Parker Replacement Filter Element for DF2145
- Parker Replacement Filter Element for Hypefilter housing
