Parker Replacement Filter Element for DF2145

N

This image is representative of the product range

Subtotal (1 unit)*

MYR3,135.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,135.49

*price indicative

RS Stock No.:
823-089
Mfr. Part No.:
939018
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

For Use With

DF2145

For Removal

Oil

Material

Fluoroelastomer

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The Parker duplex filter element offers efficient filtration for various hydraulic and industrial applications, ensuring the protection of critical components in fluid systems.

Available in Ecoglass without an inner core or conventional formats with Microglass, cellulose, or metal mesh media

Designed to handle a maximum pressure differential of 20 bar (ISO 2941), ensuring reliability in high-pressure environments

Features cleanable metal mesh elements that enhance durability and reduce replacement frequency

Equipped with a fluoroelastomer seal material, providing superior sealing performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy