Parker Replacement Filter Element for 80CN
- RS Stock No.:
- 824-528
- Mfr. Part No.:
- 936602Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,959.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,959.78 |
*price indicative
- RS Stock No.:
- 824-528
- Mfr. Part No.:
- 936602Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | 80CN | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With 80CN | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement filter element designed to enhance the efficiency of medium pressure hydraulic filters by providing high-quality filtration capabilities. It ensures reliable performance in demanding environments.
High efficiency genuine replacement elements for effective filtration
Suitable for use with mineral, vegetable, and certain synthetic oils
Designed for operating pressure up to 70 bar (1015 psi) maximum
Extensive operating temperature range from -40 to 100°C
Features a Fluoroelastomer seal material for enhanced durability
Related links
- Parker 20 μm Replacement Filter Element for 80CN
- Parker 10 μm Replacement Filter Element for 80CN
- Parker 5 μm Replacement Filter Element for 80CN
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for 15CN
- Parker Replacement Filter Element for DF2145
- Parker Replacement Filter Element for DIN Series
- Parker Replacement Filter Element for 45M Series
