Parker 20 μm Replacement Filter Element for 80CN
- RS Stock No.:
- 824-180
- Mfr. Part No.:
- 929923Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,666.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,666.39 |
*price indicative
- RS Stock No.:
- 824-180
- Mfr. Part No.:
- 929923Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 20μm | |
| For Use With | 80CN | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 20μm | ||
For Use With 80CN | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker hydraulic oil filter replacement element offers high efficiency for medium pressure filtration needs, ensuring superior performance in demanding applications.
Designed for 80CN Series hydraulic filters, ensuring compatibility
Utilises 20μm microglass technology for Advanced filtration
Constructed with nitrile seal material for effective sealing
Capable of withstanding operating pressures up to 70 bar
Related links
- Parker 20 μm Replacement Filter Element for 80CN
- Parker Replacement Filter Element for 80CN
- Parker 10 μm Replacement Filter Element for 80CN
- Parker 5 μm Replacement Filter Element for 80CN
- Parker 20 μm Replacement Filter Element for 20QE
- Parker 20 μm Replacement Filter Element for 40CN
- Parker 20 μm Replacement Filter Element for 45M Series
- Parker 20 μm Replacement Filter Element for EPF1102QIB HP
