Parker 20 μm Replacement Filter Element for 20QE
- RS Stock No.:
- 823-318
- Mfr. Part No.:
- 938728Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR6,631.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6,631.18 |
*price indicative
- RS Stock No.:
- 823-318
- Mfr. Part No.:
- 938728Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 20μm | |
| Product Type | Replacement Filter Element | |
| For Use With | 20QE | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 20μm | ||
Product Type Replacement Filter Element | ||
For Use With 20QE | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Parker replacement filter element provides exceptional system protection using Advanced filter media technology, designed specifically for the 130 Series. It offers an eco-friendly option along with conventional performance.
20QE Ecoglass and Microglass variants available for tailored filtration needs
Nitrile seal material ensures reliable performance under pressure
20 μm Micron rating delivers superior filtration efficacy
Eco element designed for reuse with an ECO-core system
Related links
- Parker 20 μm Replacement Filter Element for 45M Series
- Parker 20 μm Replacement Filter Element for 80CN
- Parker 20 μm Replacement Filter Element for EPF3220QIRB HP
- Parker 20 μm Replacement Filter Element for EPF1102QIB HP
- Parker 20 μm Replacement Filter Element for EPF5120QIB HP
- Parker 20 μm Replacement Filter Element for 40CN
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for 45M Series
