Parker 20 μm Replacement Filter Element for 40CN
- RS Stock No.:
- 822-954
- Mfr. Part No.:
- 931414
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR1,748.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,748.01 |
*price indicative
- RS Stock No.:
- 822-954
- Mfr. Part No.:
- 931414
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 20μm | |
| Product Type | Replacement Filter Element | |
| For Use With | 40CN | |
| Material | Fluoroelastomer | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 20μm | ||
Product Type Replacement Filter Element | ||
For Use With 40CN | ||
Material Fluoroelastomer | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker medium pressure hydraulic filter replacement element provides high efficiency filtration. Designed for the 15/40/80CN Series, it ensures optimal performance in hydraulic systems.
High efficiency genuine replacement element for reliable filtration
Compatible with Parker 15/40/80CN Series medium pressure filters
Micron rating of 20μm for effective contaminant removal
Constructed with Durable Fluoroelastomer seal material for superior resilience
Suitable for use with mineral and vegetable oils, and some synthetic oils
Related links
- Parker 5 μm Replacement Filter Element for 40CN
- Parker Replacement Filter Element for 15CN
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for DIN Series
- Parker Replacement Filter Element for DF60
- Parker Replacement Filter Element for Hypefilter housing
- Parker 0.2 μm Replacement Filter Element for Filter
- Parker Replacement Filter Element for PX060 / P060
