Parker Replacement Filter Element for DF60
- RS Stock No.:
- 824-868
- Mfr. Part No.:
- 939233Q
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR1,654.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,654.78 |
*price indicative
- RS Stock No.:
- 824-868
- Mfr. Part No.:
- 939233Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | DF60 | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With DF60 | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element offers exceptional filtration efficiency, designed specifically for the DF60 Series. Its primary function is to ensure reliable filtering, thus enhancing the performance and longevity of your filtration system.
Constructed with high-quality filter materials for reliable performance
Designed as a disposable element for re-usable inner cores
Capable of withstanding a maximum pressure differential of 5 bar
Utilises 20Q Microglass technology for Advanced filtration efficiency
Related links
- Parker Replacement Filter Element for Filter
- Parker Replacement Filter Element for 15CN
- Parker Replacement Filter Element for DF2145
- Parker Replacement Filter Element for 80CN
- Parker Replacement Filter Element for DIN Series
- Parker Replacement Filter Element for 45M Series
- Parker Replacement Filter Element for OIL-Xplus
- Parker Replacement Filter Element for OIL-X OVR
