Parker Replacement Filter Element for 45M Series

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,052.52

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,052.52

*price indicative

RS Stock No.:
824-846
Mfr. Part No.:
939013Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

For Use With

45M Series

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement element designed to provide efficient filtration for duplex systems, ensuring optimal performance and longevity within various hydraulic applications.

Available in Ecoglass variant without an inner core

Conventional elements feature Microglass, Cellulose, or Metal Mesh media

Seal material is MADE from Durable Fluoroelastomer

Supports a maximum pressure differential of 20 bar

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy