Parker Replacement Filter Element for PX055 / P055 Housing
- RS Stock No.:
- 825-058
- Mfr. Part No.:
- P055ACS
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR4,013.60
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,013.60 |
*price indicative
- RS Stock No.:
- 825-058
- Mfr. Part No.:
- P055ACS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | PX055 / P055 Housing | |
| For Removal | Compressed Air Contamination | |
| Material | Die Cast Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With PX055 / P055 Housing | ||
For Removal Compressed Air Contamination | ||
Material Die Cast Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker compressed Air filter element designed for high-efficiency coalescing, effectively removing dry particulate and oil vapour from compressed Air systems.
High efficiency coalescing filter for superior oil vapour reduction
Compatible with PX055 / P055 housings for seamless integration
Ideal for various industrial environments, including food and beverage, automotive, and pharmaceuticals
Single element with an easy-change interval upon oil vapour detection
Related links
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
- Parker Replacement Filter Element for Hypefilter housing
- Parker Replacement Filter Element for PX050 / P050 Housing
- Parker Replacement Filter Element for PX035 / P035 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 045 Housing
- Parker Replacement Filter Element for OIL-Xplus 0017G Housing
- Parker Replacement Filter Element for OIL-Xplus AC-0040G Housing
- Parker Replacement Filter Element for PX045 / P045 Housing
