Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
- RS Stock No.:
- 824-412
- Mfr. Part No.:
- 030AC
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR1,442.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,442.75 |
*price indicative
- RS Stock No.:
- 824-412
- Mfr. Part No.:
- 030AC
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-X EVOLUTION AC030 Housing | |
| Material | Die Cast Aluminium | |
| For Removal | Oil-X Evolution AC010 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With OIL-X EVOLUTION AC030 Housing | ||
Material Die Cast Aluminium | ||
For Removal Oil-X Evolution AC010 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker EcoPure Plus Replacement Element is a high-efficiency compressed Air filter designed to provide superior filtration. It serves the primary function of coalescing and adsorbing contaminants to ensure clean Air delivery.
Features activated carbon adsorption for effective residual oil content management
Utilises high-efficiency coalescing technology for enhanced filtration performance
Element change interval is indicated by the detection of oil vapour
General purpose design suitable for a range of industrial applications
Related links
- Parker Replacement Filter Element for OIL-X EVOLUTION 045 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC025E Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC010
- Parker Replacement Filter Element for OIL-X EVOLUTION 040
- Parker Replacement Filter Element for OIL-X / OIL-X EVOLUTION and Parker Zander FL Series
- Parker Replacement Filter Element for OIL-X EVOLUTION 050
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
