Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055

N

Subtotal (1 unit)*

MYR3,844.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,844.56

*price indicative

RS Stock No.:
823-939
Mfr. Part No.:
055ACS
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

3μm

Product Type

Replacement Filter Element

For Use With

OIL-X EVOLUTION 055

For Removal

Oil-X Evolution AC010

Material

Die Cast Aluminium

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker compressed Air filter element designed to provide high efficiency in coalescing, dry particulate and oil vapour removal to ensure optimal performance in Air preparation applications.

Delivers effective oil vapour removal for superior Air quality

Features a Micron rating of Not Applicable for versatile filtration

Compatible specifically with OIL-X EVOLUTION housings for seamless integration

Optimised for industrial manufacturing, food and beverage, automotive, electronics, pharmaceuticals, and medical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy