Parker 0.01 μm Replacement Filter Element for OIL-X EVOLUTION 010 Housing

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,365.73

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,365.73

*price indicative

RS Stock No.:
825-009
Mfr. Part No.:
010AA-ATEX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

0.01μm

For Use With

OIL-X EVOLUTION 010 Housing

Material

Die Cast Aluminium

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker Air filter element delivers high efficiency for coalescing, dry particulate, and oil vapour removal, specifically designed for use with OIL-X EVOLUTION compressed Air filtration systems.

Offers down to 0.01 Micron rating for superior filtration

Designed for use with OIL-X EVOLUTION 010 housings to ensure compatibility

Supports applications involving compressed Air and nitrogen gas for diverse industrial needs

Changes interval recommended at 12 months, simplifying maintenance cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy