Parker Replacement Filter Element for OIL-X EVOLUTION 040
- RS Stock No.:
- 823-523
- Mfr. Part No.:
- 040ACS
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,708.41
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,708.41 |
*price indicative
- RS Stock No.:
- 823-523
- Mfr. Part No.:
- 040ACS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-X EVOLUTION 040 | |
| For Removal | Oil-X Evolution AC010 | |
| Material | Die Cast Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With OIL-X EVOLUTION 040 | ||
For Removal Oil-X Evolution AC010 | ||
Material Die Cast Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker oil vapour removal filter provides high efficiency coalescing and oil vapour removal for compressed Air systems. Designed for industrial applications, it ensures optimal performance in various sectors.
Utilises die-cast aluminium construction for durability
Effectively removes dry particulate and oil vapour
Suitable for use with OIL-X EVOLUTION 040 housings
Features a Micron rating classified as not applicable
Related links
- Parker Replacement Filter Element for OIL-X EVOLUTION 045 Housing
- Parker Replacement Filter Element for OIL-X / OIL-X EVOLUTION and Parker Zander FL Series
- Parker Replacement Filter Element for OIL-X EVOLUTION AC010
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 050
- Parker Replacement Filter Element for OIL-X EVOLUTION AC025E Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
