Parker Replacement Filter Element for OIL-X EVOLUTION 050
- RS Stock No.:
- 823-378
- Mfr. Part No.:
- 050ACS
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR2,857.23
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,857.23 |
*price indicative
- RS Stock No.:
- 823-378
- Mfr. Part No.:
- 050ACS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-X EVOLUTION 050 | |
| Material | Die Cast Aluminium | |
| For Removal | Oil-X Evolution AC010 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With OIL-X EVOLUTION 050 | ||
Material Die Cast Aluminium | ||
For Removal Oil-X Evolution AC010 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement compressed Air filter element offers efficient removal of oil vapour, particulates, and odours, ensuring clean Air for industrial applications.
High efficiency coalescing filter for oil vapour removal
Designed specifically for OIL-X EVOLUTION die-cast aluminium filters
Suitable for compressed Air and nitrogen gas applications
Element change interval indicated by oil vapour or odour detection
Single element configuration
Ideal for various industrial sectors including pharmaceuticals and food & beverage
Related links
- Parker Replacement Filter Element for OIL-X EVOLUTION AC010
- Parker Replacement Filter Element for OIL-X EVOLUTION 040
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 045 Housing
- Parker Replacement Filter Element for OIL-X / OIL-X EVOLUTION and Parker Zander FL Series
- Parker Replacement Filter Element for OIL-X EVOLUTION AC025E Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
