Parker Replacement Filter Element for OIL-X / OIL-X EVOLUTION and Parker Zander FL Series
- RS Stock No.:
- 825-008
- Mfr. Part No.:
- CPS4060ZL
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,269.03
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,269.03 |
*price indicative
- RS Stock No.:
- 825-008
- Mfr. Part No.:
- CPS4060ZL
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-X / OIL-X EVOLUTION and Parker Zander FL Series | |
| Material | Carbon Steel | |
| For Removal | Oil Vapour | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With OIL-X / OIL-X EVOLUTION and Parker Zander FL Series | ||
Material Carbon Steel | ||
For Removal Oil Vapour | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement compressed Air filter element designed for high efficiency filtration in fabricated filter housings, ensuring optimal Air quality and system performance.
High efficiency coalescing, dry particulate, and oil vapour removal
Micron rating achieves filtration down to 1 Micron
Recommended change interval of 12 months for optimal performance
Compatible with Parker Domnick Hunter OIL-X and FL Series filters
Related links
- Parker Replacement Filter Element for OIL-X / OIL-X EVOLUTION and Parker Zander FL Series
- Parker Replacement Filter Element for OIL-X EVOLUTION 050
- Parker Replacement Filter Element for OIL-X EVOLUTION AC010
- Parker Replacement Filter Element for OIL-X EVOLUTION 040
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 045 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC025E Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 035 Housing
