Parker Replacement Filter Element for OIL-X / OIL-X EVOLUTION and Parker Zander FL Series

N

This image is representative of the product range

Subtotal (1 unit)*

MYR3,224.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,224.88

*price indicative

RS Stock No.:
824-333
Mfr. Part No.:
CPS4060XL
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

For Use With

OIL-X / OIL-X EVOLUTION and Parker Zander FL Series

For Removal

Oil Vapour

Material

Carbon Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker genuine replacement compressed Air filter element designed for fabricated filter housings, offering efficient filtration of Air and nitrogen gas.

High efficiency coalescing and dry particulate filtration down to 0.01 Micron

Effective oil vapour removal ensuring cleaner Air supply

Compatible with Parker Domnick Hunter OIL-X / OIL-X EVOLUTION and Parker Zander FL Series

Element change interval is set at 12 months for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy