Parker Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- RS Stock No.:
- 823-989
- Mfr. Part No.:
- 035ACS
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,421.11
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,421.11 |
*price indicative
- RS Stock No.:
- 823-989
- Mfr. Part No.:
- 035ACS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-X EVOLUTION 035 Housing | |
| For Removal | Oil-X Evolution AC010 | |
| Material | Die Cast Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With OIL-X EVOLUTION 035 Housing | ||
For Removal Oil-X Evolution AC010 | ||
Material Die Cast Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker Domnick Hunter oil vapour removal filter element delivers precise filtration for compressed Air systems, ensuring optimal Air quality by removing oil vapour from the Airflow, thus enhancing system efficiency.
High efficiency coalescing and dust filter grades ensure effective removal of water, oil aerosols, and particulates
Specific grades designed for oil vapour removal guarantee cleaner operations and improved equipment reliability
Utilises die-cast aluminium construction, promoting durability and sustained performance in industrial applications
Related links
- Parker 0.01 μm Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker 1 μm Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 045 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC025E Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC010
- Parker Replacement Filter Element for OIL-X EVOLUTION 040
- Parker Replacement Filter Element for OIL-X EVOLUTION 050
