Parker 0.01 μm Replacement Filter Element for OIL-X EVOLUTION 055 Housing
- RS Stock No.:
- 823-983
- Mfr. Part No.:
- 055AA
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,375.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,375.57 |
*price indicative
- RS Stock No.:
- 823-983
- Mfr. Part No.:
- 055AA
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 0.01μm | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-X EVOLUTION 055 Housing | |
| Material | Die Cast Aluminium | |
| For Removal | Oil-X Evolution AC010 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 0.01μm | ||
Product Type Replacement Filter Element | ||
For Use With OIL-X EVOLUTION 055 Housing | ||
Material Die Cast Aluminium | ||
For Removal Oil-X Evolution AC010 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Domnick Hunter compressed Air filter element offers high efficiency coalescing and dry particulate filtration for optimum Air quality, specifically designed for use with OIL-X EVOLUTION housings in demanding environments.
Removes water and oil aerosols, solid particulates, and micro-organisms
Provides filtration down to 0.01 Micron for superior Air purity
Ensures low lifetime costs and energy efficiency through innovative design
Ideal for maintaining Air quality in industrial applications
Related links
- Parker 3 μm Replacement Filter Element for OIL-X EVOLUTION 055
- Parker 0.01 μm Replacement Filter Element for OIL-X EVOLUTION 010 Housing
- Parker 0.01 μm Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 045 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC025E Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 035 Housing
- Parker 1 μm Replacement Filter Element for OIL-X EVOLUTION 035 Housing
