Parker 3 μm Replacement Filter Element for OIL-X / EVOLUTION / FL

N

Subtotal (1 unit)*

MYR3,844.56

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,844.56

*price indicative

RS Stock No.:
825-006
Mfr. Part No.:
200ACS
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

Filtration Size

3μm

For Use With

OIL-X / EVOLUTION / FL

Material

Carbon Steel

For Removal

Oil-X Evolution AC010

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement filter element designed for high efficiency in Air filtration, specifically tailored for use within fabricated filter housings, ensuring optimal performance in various applications.

High efficiency coalescing filter for superior oil vapour removal

Designed for OIL-X and OIL-X EVOLUTION filter housing series

Effective at removing dry particulate and coarse particulates

Recommended change interval upon detecting oil vapour or odour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy