Parker Replacement Filter Element for PX040 / P040 Housing
- RS Stock No.:
- 823-876
- Mfr. Part No.:
- P040ACS
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,852.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,852.52 |
*price indicative
- RS Stock No.:
- 823-876
- Mfr. Part No.:
- P040ACS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | PX040 / P040 Housing | |
| For Removal | Compressed Air Contamination | |
| Material | Die Cast Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With PX040 / P040 Housing | ||
For Removal Compressed Air Contamination | ||
Material Die Cast Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement filter element designed to provide high-efficiency removal of coalescing, dry particulate, and oil vapour in compressed Air systems. Its robust design ensures optimal performance and longevity in demanding environments.
High efficiency in removing oil vapour, particulates, and water
Designed specifically for Parker OIL-X die cast aluminium compressed Air filters
Industry applications span across industrial manufacturing, food and beverage, and pharmaceuticals
Change interval recommended upon detection of oil vapour or odour
Safety and compliance are prioritised in design and function
Related links
- Parker Replacement Filter Element for PX035 / P035 Housing
- Parker Replacement Filter Element for Hypefilter housing
- Parker Replacement Filter Element for PX055 / P055 Housing
- Parker Replacement Filter Element for PX050 / P050 Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION AC030 Housing
- Parker Replacement Filter Element for OIL-Xplus 0017G Housing
- Parker Replacement Filter Element for OIL-Xplus AC-0040G Housing
- Parker Replacement Filter Element for OIL-X EVOLUTION 045 Housing
