Parker Replacement Filter Element for OIL-Xplus AC-0040G Housing
- RS Stock No.:
- 823-513
- Mfr. Part No.:
- K040AC
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR601.44
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR601.44 |
*price indicative
- RS Stock No.:
- 823-513
- Mfr. Part No.:
- K040AC
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-Xplus AC-0040G Housing | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With OIL-Xplus AC-0040G Housing | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement filter element provides high efficiency coalescing, dry particulate and oil vapour removal for compressed Air systems, ensuring cleaner Air output effectively.
High efficiency for coalescing and oil vapour removal reduces maintenance costs
Compatible with OIL-Xplus AC-0040G housings for seamless integration
Utilises a combination filter type for superior Air purity
Element change intervals are triggered by oil vapour or odour detection
Related links
- Parker Replacement Filter Element for OIL-Xplus AC-0065G
- Parker Replacement Filter Element for OIL-Xplus AC-0085G
- Parker Replacement Filter Element for OIL-Xplus 0017G Housing
- Parker Replacement Filter Element for OIL-Xplus 0058G Housing
- Parker Replacement Filter Element for OIL-Xplus 0030G Housing
- Parker Replacement Filter Element for OIL-Xplus 0620G Housing
- Parker Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- Parker Replacement Filter Element for OIL-Xplus 0430G
