Parker Replacement Filter Element for OIL-Xplus 0430G
- RS Stock No.:
- 823-815
- Mfr. Part No.:
- K430ACS
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,510.77
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,510.77 |
*price indicative
- RS Stock No.:
- 823-815
- Mfr. Part No.:
- K430ACS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-Xplus 0430G | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With OIL-Xplus 0430G | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker compressed Air filter element provides high efficiency filtration, specifically designed to remove coalescing, dry particulate, and oil vapour from compressed Air systems.
High efficiency coalescing filter ensures effective removal of oil vapour
Technological design contributes to improved Air purity in industrial applications
Utilises Advanced filtration technology for reliable performance
Compatible with OIL-Xplus 0430G housings for seamless integration
Related links
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0430G
- Parker 1 μm Replacement Filter Element for OIL-Xplus 0430G Housing
- Parker Replacement Filter Element for OIL-Xplus
- Parker Replacement Filter Element for OIL-Xplus 0145G
- Parker Replacement Filter Element for OIL-Xplus AC-0065G
- Parker Replacement Filter Element for OIL-Xplus 0220G
- Parker Replacement Filter Element for OIL-Xplus 0058G
- Parker Replacement Filter Element for OIL-Xplus 0017G Housing
