Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0430G
- RS Stock No.:
- 824-443
- Mfr. Part No.:
- K430AA
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,303.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,303.22 |
*price indicative
- RS Stock No.:
- 824-443
- Mfr. Part No.:
- K430AA
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 0.01μm | |
| For Use With | OIL-Xplus 0430G | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 0.01μm | ||
For Use With OIL-Xplus 0430G | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker compressed Air filter element designed for high efficiency coalescing and dry particulate removal, ensuring Pure compressed Air for various applications, including industrial manufacturing and medical environments.
High efficiency filtration down to 0.01 Micron for reliable performance
Suitable for use with OIL-Xplus 0430G housings, enhancing compatibility
Element change interval of 12 months ensures consistent operation
Designed for industrial manufacturing, food and beverage, and pharmaceuticals
Related links
- Parker Replacement Filter Element for OIL-Xplus 0430G
- Parker 1 μm Replacement Filter Element for OIL-Xplus 0430G Housing
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0017G Housing
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0620G Housing
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- Parker Replacement Filter Element for OIL-Xplus
- Parker Replacement Filter Element for OIL-Xplus AC-0065G
- Parker Replacement Filter Element for OIL-Xplus 0220G
