Parker 1 μm Replacement Filter Element for OIL-Xplus 0430G Housing
- RS Stock No.:
- 823-900
- Mfr. Part No.:
- K430AOTS
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,489.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,489.68 |
*price indicative
- RS Stock No.:
- 823-900
- Mfr. Part No.:
- K430AOTS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 1μm | |
| For Use With | OIL-Xplus 0430G Housing | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 1μm | ||
For Use With OIL-Xplus 0430G Housing | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement compressed Air filter element provides high efficiency removal of coalescing, dry particulate and oil vapour contaminants, ensuring optimal Air quality for various industrial applications.
High efficiency coalescing and dry particulate filtration
Micron rating down to 1 Micron for exceptional contaminant removal
Suitable for use with OIL-Xplus 0430G housings
Designed for industrial manufacturing and food & beverage applications
Element change interval of 12 months enhances operational efficiency
Related links
- Parker Replacement Filter Element for OIL-Xplus 0430G
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0430G
- Parker 1 μm Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- Parker Replacement Filter Element for OIL-Xplus 0017G Housing
- Parker Replacement Filter Element for OIL-Xplus 0058G Housing
- Parker Replacement Filter Element for OIL-Xplus 0030G Housing
- Parker Replacement Filter Element for OIL-Xplus 0620G Housing
- Parker Replacement Filter Element for OIL-Xplus AC-0040G Housing
