Parker Replacement Filter Element for OIL-Xplus 0620G Housing
- RS Stock No.:
- 824-421
- Mfr. Part No.:
- K620ACS
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,373.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,373.65 |
*price indicative
- RS Stock No.:
- 824-421
- Mfr. Part No.:
- K620ACS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-Xplus 0620G Housing | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With OIL-Xplus 0620G Housing | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker high efficiency filter element designed for effective removal of coalescing, dry particulate, and oil vapour from compressed Air systems, ensuring cleaner Air quality for various industrial applications.
Provides high efficiency in coalescing and oil vapour removal
Compatible with OIL-Xplus 0620G housings for seamless integration
Designed for use in compressed Air and nitrogen gas applications
Ideal for diverse industries such as food & beverage, automotive, and pharmaceuticals
Related links
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0620G Housing
- Parker Replacement Filter Element for OIL-Xplus 0017G Housing
- Parker Replacement Filter Element for OIL-Xplus 0058G Housing
- Parker Replacement Filter Element for OIL-Xplus AC-0040G Housing
- Parker Replacement Filter Element for OIL-Xplus 0030G Housing
- Parker Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- Parker Replacement Filter Element for OIL-Xplus 0430G
- Parker Replacement Filter Element for OIL-Xplus 0145G
