Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0017G Housing
- RS Stock No.:
- 824-203
- Mfr. Part No.:
- K017AATS
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR704.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR704.69 |
*price indicative
- RS Stock No.:
- 824-203
- Mfr. Part No.:
- K017AATS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 0.01μm | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-Xplus 0017G Housing | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 0.01μm | ||
Product Type Replacement Filter Element | ||
For Use With OIL-Xplus 0017G Housing | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement filter element designed to efficiently remove coalescing agents, dry particulates, and oil vapour from compressed Air systems. It ensures optimal performance in industrial applications.
High efficiency coalescing capabilities for effective separation of contaminants
Removes dry particulates and oil vapour to maintain Air quality
Micron rating down to 0.01 Micron for superior filtration
Designed specifically for use with Parker OIL-Xplus 0017G housings
Scheduled element change interval of 12 months ensures reliability
Single element design provides streamlined installation and maintenance
Related links
- Parker Replacement Filter Element for OIL-Xplus 0017G Housing
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0620G Housing
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0330G and 1000G Housing
- Parker 0.01 μm Replacement Filter Element for OIL-Xplus 0430G
- Parker Replacement Filter Element for OIL-Xplus 0058G Housing
- Parker Replacement Filter Element for OIL-Xplus 0030G Housing
- Parker Replacement Filter Element for OIL-Xplus 0620G Housing
- Parker Replacement Filter Element for OIL-Xplus AC-0040G Housing
