Parker Replacement Filter Element for OIL-Xplus 0220G

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,448.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,448.77

*price indicative

RS Stock No.:
823-973
Mfr. Part No.:
K220ACS
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

For Use With

OIL-Xplus 0220G

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker Domnick Hunter compressed Air filter element designed for high-efficiency removal of oil vapour and particulate from compressed Air, ensuring cleaner Air for various industrial applications.

Lower total cost of ownership

Reduces environmental impact by decreasing CO2 emissions

Guaranteed continuous Air quality for reliable performance

Retrofit design compatible with original filter housings

Replaces several standard element grades

Supports maximum operating temperature of 100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy