Parker Replacement Filter Element for OIL-Xplus AC-0085G
- RS Stock No.:
- 823-492
- Mfr. Part No.:
- K085AC
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
MYR1,283.62
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,283.62 |
*price indicative
- RS Stock No.:
- 823-492
- Mfr. Part No.:
- K085AC
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| For Use With | OIL-Xplus AC-0085G | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
For Use With OIL-Xplus AC-0085G | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker Domnick Hunter Compressed Air Filter Element provides high-efficiency oil vapour removal for critical industrial systems. This genuine replacement component ensures maximum purification across demanding compressed Air and nitrogen gas applications.
Designed for OIL-Xplus AC-0085G housings
Advanced AC combination filter type
Removes dry particulate and oil vapour
Maintains Peak system filtration efficiency
Related links
- Parker Replacement Filter Element for OIL-Xplus AC-0065G
- Parker Replacement Filter Element for OIL-Xplus AC-0040G Housing
- Parker Replacement Filter Element for OIL-Xplus 0430G
- Parker Replacement Filter Element for OIL-Xplus 0145G
- Parker Replacement Filter Element for OIL-Xplus 0220G
- Parker Replacement Filter Element for OIL-Xplus
- Parker Replacement Filter Element for OIL-Xplus 0058G
- Parker Replacement Filter Element for OIL-Xplus 0017G Housing
