Parker Replacement Filter Element for OIL-X OVR

N

This image is representative of the product range

Subtotal (1 unit)*

MYR7,286.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,286.36

*price indicative

RS Stock No.:
823-143
Mfr. Part No.:
350OVR
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Replacement Filter Element

For Use With

OIL-X OVR

For Removal

Oil Vapour

Material

Carbon

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Parker activated carbon filter cartridge designed for optimal filtration of oil vapour from compressed Air and nitrogen gas systems. Its high efficiency ensures superior performance in maintaining Air quality.

High efficiency activated carbon effectively removes oil vapour

Specially designed for OIL-X OVR modular oil vapour removal systems

Recommended element change interval of 12 months for optimal performance

Micron rating not applicable, targeting oil vapour specifically

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy