Parker 10 μm Replacement Filter Element for 80CN
- RS Stock No.:
- 824-360
- Mfr. Part No.:
- 932667Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,073.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,073.10 |
*price indicative
- RS Stock No.:
- 824-360
- Mfr. Part No.:
- 932667Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 10μm | |
| For Use With | 80CN | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 10μm | ||
For Use With 80CN | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element engineered for high efficiency in medium pressure hydraulic filters, providing reliable filtration solutions tailored to demanding industrial environments.
High efficiency genuine replacement element for improved filtration
Suitable for use in hydraulic oil applications across various industries
Employs 10Q Microglass technology for optimum performance
Designed for maximum operating pressure of 70 bar, ensuring durability
Related links
- Parker 10 μm Replacement Filter Element for 80CN
- Parker Replacement Filter Element for 80CN
- Parker 20 μm Replacement Filter Element for 80CN
- Parker 5 μm Replacement Filter Element for 80CN
- Parker 10 μm Replacement Filter Element for 10QE
- Parker 10 μm Replacement Filter Element for 15CN
- Parker 10 μm Replacement Filter Element for EPF2110QIHB HP
- Parker 10 μm Replacement Filter Element for EPF4210QIHB HP
