Parker 10 μm Replacement Filter Element for EPF2110QIHB HP

N

Subtotal (1 unit)*

MYR1,661.96

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,661.96

*price indicative

RS Stock No.:
823-578
Mfr. Part No.:
944491Q
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Filtration Size

10μm

Product Type

Replacement Filter Element

For Use With

EPF2110QIHB HP

For Removal

Oil

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker high pressure hydraulic oil filter replacement element designed to ensure optimal filtration efficiency and flow rates in hydraulic systems. It effectively removes particles down to 10 microns.

Multiple filtration media options available down to 2 microns

Maximum allowable flow rate of 700 L/min (185 GPM)

Conventional high strength element featuring no bypass valve

Rated for a maximum pressure differential of 210 bar (ISO 2941)

Incorporates a robust nitrile seal material for durability

Related links