Parker 5 μm Replacement Filter Element for EPF4205QIB HP
- RS Stock No.:
- 823-312
- Mfr. Part No.:
- 944447Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,793.53
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,793.53 |
*price indicative
- RS Stock No.:
- 823-312
- Mfr. Part No.:
- 944447Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 5μm | |
| Product Type | Replacement Filter Element | |
| For Use With | EPF4205QIB HP | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 5μm | ||
Product Type Replacement Filter Element | ||
For Use With EPF4205QIB HP | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker high pressure hydraulic oil filter replacement element designed to improve filtration efficiency in hydraulic systems, ensuring optimal performance and system reliability.
Designed for use with EPF Series high pressure inline hydraulic oil filters
Offers multiple filtration media options, achieving a Micron rating down to 2 Microns
Supports a maximum allowable flow of 700 L/min (185 GPM)
Constructed with eco-friendly materials for reusability in ECO-core bowls
Features a maximum pressure differential of 25 bar on ECO-core (ISO 2941)
Related links
- Parker 5 μm Replacement Filter Element for EPF3105QIB HP
- Parker 5 μm Replacement Filter Element for EPF2105QIHB HP
- Parker 5 μm Replacement Filter Element for EPF5105QIB HP
- Parker 5 μm Replacement Filter Element for EPF3105QIV HP
- Parker 5 μm Replacement Filter Element for EPF2202QIHB HP
- Parker 2 μm Replacement Filter Element for EPF2202QIHB HP
- Parker 2 μm Replacement Filter Element for EPF1102QIHB HP
- Parker 2 μm Replacement Filter Element for EPF4102QIB HP
