Parker 2 μm Replacement Filter Element for EPF1102QIHB HP
- RS Stock No.:
- 823-980
- Mfr. Part No.:
- 944481Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,308.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,308.71 |
*price indicative
- RS Stock No.:
- 823-980
- Mfr. Part No.:
- 944481Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 2μm | |
| For Use With | EPF1102QIHB HP | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 2μm | ||
For Use With EPF1102QIHB HP | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker filter replacement element designed for high pressure inline hydraulic oil filtration, optimally protecting engine components from contaminant ingress, thus enhancing the efficiency and lifespan of hydraulic systems.
Operates effectively with maximum allowable flow of 700 L/min (185 GPM)
Features various filtration media options down to 2 microns for tailored filtration needs
Offers an eco-friendly design that reduces waste by up to 50%, decreasing disposal costs
Related links
- Parker 2 μm Replacement Filter Element for EPF2202QIHB HP
- Parker 2 μm Replacement Filter Element for EPF2102QIB HP
- Parker 2 μm Replacement Filter Element for EPF4102QIB HP
- Parker 2 μm Replacement Filter Element for EPF1102QIB HP
- Parker 2 μm Replacement Filter Element for EPF2202QIB HP
- Parker 2 μm Replacement Filter Element for EPF3202QIB
- Parker 2 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 5 μm Replacement Filter Element for EPF4205QIB HP
