Parker 2 μm Replacement Filter Element for EPF2202QIHB HP
- RS Stock No.:
- 823-809
- Mfr. Part No.:
- 944493Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,393.00
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,393.00 |
*price indicative
- RS Stock No.:
- 823-809
- Mfr. Part No.:
- 944493Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 2μm | |
| Product Type | Replacement Filter Element | |
| For Use With | EPF2202QIHB HP | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 2μm | ||
Product Type Replacement Filter Element | ||
For Use With EPF2202QIHB HP | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker Replacement Elements deliver elite high-pressure inline hydraulic oil filtration. Specifically engineered for EPF2 filter housing series, this system ensures Peak machinery protection under intense operational demands.
Fits EPF series high pressure inline hydraulic oil filters
High-strength microglass 02QIH filter element
Conventional high strength element without bypass valve
Superior two Micron rating
Related links
- Parker 5 μm Replacement Filter Element for EPF2202QIHB HP
- Parker 2 μm Replacement Filter Element for EPF2102QIB HP
- Parker 2 μm Replacement Filter Element for EPF1102QIHB HP
- Parker 2 μm Replacement Filter Element for EPF1102QIB HP
- Parker 2 μm Replacement Filter Element for EPF4102QIB HP
- Parker 2 μm Replacement Filter Element for EPF2202QIB HP
- Parker 2 μm Replacement Filter Element for EPF3202QIB
- Parker 2 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
