Parker 2 μm Replacement Filter Element for EPF2102QIB HP
- RS Stock No.:
- 824-701
- Mfr. Part No.:
- 944426Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR709.18
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR709.18 |
*price indicative
- RS Stock No.:
- 824-701
- Mfr. Part No.:
- 944426Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Filtration Size | 2μm | |
| Product Type | Replacement Filter Element | |
| For Use With | EPF2102QIB HP | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Filtration Size 2μm | ||
Product Type Replacement Filter Element | ||
For Use With EPF2102QIB HP | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed for high efficiency in hydraulic oil filtration, ensuring optimal performance in demanding environments.
Features a Micron rating of 2 μm for superior filtration
Constructed with nitrile seal material for enhanced durability
Optimised for maximum allowable flow of 700 L/min (185 GPM)
Utilises Eco-core technology for reusability and reduced environmental impact
Compatible with EPF Series High Pressure Inline Hydraulic Oil Filters
Related links
- Parker 2 μm Replacement Filter Element for EPF2202QIHB HP
- Parker 2 μm Replacement Filter Element for EPF1102QIHB HP
- Parker 2 μm Replacement Filter Element for EPF4102QIB HP
- Parker 2 μm Replacement Filter Element for EPF1102QIB HP
- Parker 2 μm Replacement Filter Element for EPF2202QIB HP
- Parker 2 μm Replacement Filter Element for EPF3202QIB
- Parker 2 μm Replacement Filter Element for 22PD-32PD high pressure duplex filter
- Parker 5 μm Replacement Filter Element for EPF4205QIB HP
