Parker 5 μm Replacement Filter Element for EPF2105QIHB HP
- RS Stock No.:
- 824-398
- Mfr. Part No.:
- 944490Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,844.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,844.97 |
*price indicative
- RS Stock No.:
- 824-398
- Mfr. Part No.:
- 944490Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 5μm | |
| For Use With | EPF2105QIHB HP | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 5μm | ||
For Use With EPF2105QIHB HP | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker replacement element designed to enhance the performance of high-pressure inline hydraulic oil filters. Its primary function is to ensure efficient filtration of hydraulic fluids, ultimately promoting system reliability.
Multiple filtration media options available down to 2 microns
Maximum allowable flow rate of 700 L/min (185 GPM)
Conventional filter element type that ensures high strength without a bypass valve
Designed with a nitrile seal material for enhanced durability
Rated for a maximum pressure differential of 210 bar (ISO 2941)
Related links
- Parker 5 μm Replacement Filter Element for EPF3105QIV HP
- Parker 5 μm Replacement Filter Element for EPF4205QIB HP
- Parker 5 μm Replacement Filter Element for EPF3105QIB HP
- Parker 5 μm Replacement Filter Element for EPF5105QIB HP
- Parker 5 μm Replacement Filter Element for EPF2202QIHB HP
- Parker 20 μm Replacement Filter Element for EPF1102QIB HP
- Parker 2 μm Replacement Filter Element for EPF2202QIHB HP
- Parker 20 μm Replacement Filter Element for EPF3220QIRB HP
