Parker 10 μm Replacement Filter Element for 80CN
- RS Stock No.:
- 824-872
- Mfr. Part No.:
- 932658Q
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,101.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,101.92 |
*price indicative
- RS Stock No.:
- 824-872
- Mfr. Part No.:
- 932658Q
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 10μm | |
| For Use With | 80CN | |
| For Removal | Oil | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Replacement Filter Element | ||
Filtration Size 10μm | ||
For Use With 80CN | ||
For Removal Oil | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker genuine replacement element designed for medium pressure hydraulic filters, ensuring optimal performance and filtration efficiency in hydraulic systems for various industrial applications.
High efficiency genuine replacement elements for 15/40/80CN Series hydraulic filters
Micron rating of 10 μm for effective filtration
Constructed with nitrile seal material suitable for hydraulic oil
Operating pressure withstands up to 70 bar (1015 psi) for reliable performance
Compatible with a range of fluid types, including mineral, vegetable, and some synthetic oils
Related links
- Parker 10 μm Replacement Filter Element for 80CN
- Parker Replacement Filter Element for 80CN
- Parker 20 μm Replacement Filter Element for 80CN
- Parker 5 μm Replacement Filter Element for 80CN
- Parker 10 μm Replacement Filter Element for 10QE
- Parker 10 μm Replacement Filter Element for 15CN
- Parker 10 μm Replacement Filter Element for EPF2110QIHB HP
- Parker 10 μm Replacement Filter Element for EPF4210QIHB HP
