Parker Logic Relay series 8 bar Pneumatic Logic Controller
- RS Stock No.:
- 836-287
- Mfr. Part No.:
- PRF-A10
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,210.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,210.28 |
*price indicative
- RS Stock No.:
- 836-287
- Mfr. Part No.:
- PRF-A10
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pneumatic Logic Controller | |
| Series | Logic Relay | |
| Minimum Operating Pressure | 3bar | |
| Hazardous Area Certification | No | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pneumatic Logic Controller | ||
Series Logic Relay | ||
Minimum Operating Pressure 3bar | ||
Hazardous Area Certification No | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker Sensor Relay provide efficient control within pneumatic systems, featuring a range of logic elements, timers, and impulse modules for seamless machine cycle management.
Complete range of 100% pneumatic sequencer and logic elements for effective process management
In-line or base mounted, stand-alone or stackable options allow for versatile installation
Push-in fittings ensure easy and reliable pneumatic connections
Available in an ATEX version, suitable for hazardous environments
Related links
- Parker Logic Relay series 8 bar Pneumatic Logic Controller with Amplifier Relay function
- Parker PRD series 8 bar Pneumatic Logic Controller with Amplifier Relay function
- Parker PRE series 8 bar Pneumatic Logic Controller
- Parker PLJ series 8 bar Pneumatic Logic Controller with Memory Relay Inhibit NOT
- Parker PRT series 8 bar Pneumatic Logic Controller with Timers function
- Parker PSE series 8 bar Pneumatic Logic Controller
- Parker PRT series 8 bar Pneumatic Logic Controller
- Parker PSB series 8 bar Pneumatic Logic Controller
